
6N139G | |
|---|---|
DigiKey Part Number | 58-6N139G-ND |
Manufacturer | |
Manufacturer Product Number | 6N139G |
Description | OPTOISO 5KV DARL W/BASE 8-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington with Base Output 5000Vrms 1 Channel 8-DIP |
Datasheet | Datasheet |
Category | Output Type Darlington with Base |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 18V |
Series | Voltage - Forward (Vf) (Typ) 1.3V |
Packaging Tube | Current - DC Forward (If) (Max) 20 mA |
Part Status Active | Operating Temperature -55°C ~ 85°C |
Number of Channels 1 | Mounting Type Through Hole |
Voltage - Isolation 5000Vrms | Package / Case 8-DIP (0.400", 10.16mm) |
Current Transfer Ratio (Min) 500% @ 1.6mA | Supplier Device Package 8-DIP |
Input Type DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 50 | 0,57300 € | 28,65 € |
| 100 | 0,52770 € | 52,77 € |
| 500 | 0,44660 € | 223,30 € |
| 1.000 | 0,42008 € | 420,08 € |
| 2.000 | 0,39758 € | 795,16 € |
| 5.000 | 0,37302 € | 1.865,10 € |
| 10.000 | 0,35771 € | 3.577,10 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |

