
6N138SMT&R | |
|---|---|
DigiKey Part Number | 58-6N138SMT&RTR-ND - Tape & Reel (TR) 58-6N138SMT&RCT-ND - Cut Tape (CT) 58-6N138SMT&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6N138SMT&R |
Description | OPTOISO 5KV DARL W/BASE 8-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington with Base Output 5000Vrms 1 Channel 8-SMD |
Datasheet | Datasheet |
Category | Output Type Darlington with Base |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 7V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 60mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.3V |
Number of Channels 1 | Current - DC Forward (If) (Max) 20 mA |
Voltage - Isolation 5000Vrms | Operating Temperature 0°C ~ 70°C |
Current Transfer Ratio (Min) 300% @ 1.6mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 10µs, 35µs (Max) | Package / Case 8-SMD, Gull Wing |
Input Type DC | Supplier Device Package 8-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,72200 € | 7,22 € |
| 100 | 0,53710 € | 53,71 € |
| 500 | 0,45490 € | 227,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,42798 € | 427,98 € |
| 2.000 | 0,40516 € | 810,32 € |
| 3.000 | 0,39345 € | 1.180,35 € |
| 5.000 | 0,38024 € | 1.901,20 € |
| 7.000 | 0,37237 € | 2.606,59 € |
| 10.000 | 0,36471 € | 3.647,10 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |

