Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

6N136VSMT&R | |
|---|---|
DigiKey Part Number | 58-6N136VSMT&RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 6N136VSMT&R |
Description | OPTOISO 5KV TRANS W/BASE 8-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5000Vrms 1 Channel 8-SMD |
Datasheet | Datasheet |
Category | Output Type Transistor with Base |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 20V |
Series | Current - Output / Channel 8mA |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 1.45V |
Part Status Active | Current - DC Forward (If) (Max) 25 mA |
Number of Channels 1 | Operating Temperature -55°C ~ 100°C |
Voltage - Isolation 5000Vrms | Mounting Type Surface Mount |
Current Transfer Ratio (Min) 19% @ 16mA | Package / Case 8-SMD, Gull Wing |
Current Transfer Ratio (Max) 50% @ 16mA | Supplier Device Package 8-SMD |
Input Type DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6N136SM | Isocom Components 2004 LTD | 10 | 58-6N136SM-ND | 1,02000 € | Parametric Equivalent |
| 6N136SMT&R | Isocom Components 2004 LTD | 3.167 | 58-6N136SMT&RCT-ND | 1,04000 € | Parametric Equivalent |
| 6N136VSM | Isocom Components 2004 LTD | 0 | 58-6N136VSM-ND | 0,38535 € | Parametric Equivalent |
| 6N136-320E | Broadcom Limited | 0 | 6N136-320E-ND | 0,64778 € | Parametric Equivalent |
| 6N136-520E | Broadcom Limited | 0 | 6N136-520E-ND | 0,64779 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,39269 € | 785,38 € |
| Unit Price without VAT: | 0,39269 € |
|---|---|
| Unit Price with VAT: | 0,46730 € |


