
4N35X | |
|---|---|
DigiKey Part Number | 58-4N35X-ND |
Manufacturer | |
Manufacturer Product Number | 4N35X |
Description | OPTOISO 5.3KV TRANS W/BASE 6-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5300Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 100% @ 10mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 2µs, 2µs | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 30V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Vce Saturation (Max) | 300mV | |
Grade | - | |
Qualification | - | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP (0.300", 7.62mm) | |
Supplier Device Package | 6-DIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 65 | 0,27815 € | 18,08 € |
| 130 | 0,25431 € | 33,06 € |
| 520 | 0,21660 € | 112,63 € |
| 1.040 | 0,20180 € | 209,87 € |
| 2.015 | 0,18976 € | 382,37 € |
| 5.005 | 0,17599 € | 880,83 € |
| 10.010 | 0,16733 € | 1.674,97 € |
| 25.025 | 0,15789 € | 3.951,20 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

