
4N33SMT&R | |
|---|---|
DigiKey Part Number | 58-4N33SMT&RTR-ND - Tape & Reel (TR) 58-4N33SMT&RCT-ND - Cut Tape (CT) 58-4N33SMT&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4N33SMT&R |
Description | OPTOISO 5.3KV DARL W/BASE 6-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington with Base Output 5300Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | - | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 5µs, 100µs (Max) | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Darlington with Base | |
Voltage - Output (Max) | 30V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 80 mA | |
Vce Saturation (Max) | 1V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,52200 € | 5,22 € |
| 100 | 0,38250 € | 38,25 € |
| 500 | 0,32072 € | 160,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,30047 € | 300,47 € |
| 2.000 | 0,28326 € | 566,52 € |
| 3.000 | 0,27443 € | 823,29 € |
| 5.000 | 0,26446 € | 1.322,30 € |
| 7.000 | 0,25853 € | 1.809,71 € |
| 10.000 | 0,25274 € | 2.527,40 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |

