
4N31FSM | |
|---|---|
DigiKey Part Number | 58-4N31FSM-ND |
Manufacturer | |
Manufacturer Product Number | 4N31FSM |
Description | 6PIN DARLINGTON OUTPUT, NON-BASE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 5300Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 80V |
Manufacturer Isocom Components 2004 LTD | Current - Output / Channel 80mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 1.2V |
Voltage - Isolation 5300Vrms | Operating Temperature -25°C ~ 100°C |
Rise / Fall Time (Typ) 60µs, 53µs | Mounting Type Through Hole |
Input Type DC | Package / Case 6-DIP (0.400", 10.16mm) |
Output Type Darlington | Supplier Device Package 6-DIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 65 | 0,46431 € | 30,18 € |
| 130 | 0,42746 € | 55,57 € |
| 520 | 0,36935 € | 192,06 € |
| 1.040 | 0,34665 € | 360,52 € |
| 2.015 | 0,32819 € | 661,30 € |
| 5.005 | 0,30713 € | 1.537,19 € |
| 10.010 | 0,29389 € | 2.941,84 € |
| 25.025 | 0,27947 € | 6.993,74 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

