Optoisolator Darlington with Base Output 5300Vrms 1 Channel 6-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4N29SMT&R

DigiKey Part Number
58-4N29SMT&R-ND - Tape & Reel (TR)
58-4N29SMT&RCT-ND - Cut Tape (CT)
58-4N29SMT&RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
4N29SMT&R
Description
6PIN DARLINGTON OUTPUT, SINGLE,
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Optoisolator Darlington with Base Output 5300Vrms 1 Channel 6-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
30V
Manufacturer
Isocom Components 2004 LTD
Current - Output / Channel
10mA
Series
Voltage - Forward (Vf) (Typ)
1.2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - DC Forward (If) (Max)
80 mA
Part Status
Active
Vce Saturation (Max)
1V
Number of Channels
1
Operating Temperature
-55°C ~ 100°C
Voltage - Isolation
5300Vrms
Mounting Type
Surface Mount
Turn On / Turn Off Time (Typ)
5µs, 40µs (Max)
Package / Case
6-SMD (0.300", 7.62mm)
Input Type
DC
Supplier Device Package
6-SMD
Output Type
Darlington with Base
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,77000 €0,77 €
100,54000 €5,40 €
1000,39610 €39,61 €
5000,33206 €166,03 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
650,41769 €27,15 €
1300,38392 €49,91 €
1950,36656 €71,48 €
3250,34692 €112,75 €
4550,33519 €152,51 €
6500,32371 €210,41 €
Manufacturers Standard Package
Unit Price without VAT:0,77000 €
Unit Price with VAT:0,91630 €