Optoisolator Darlington with Base Output 5300Vrms 1 Channel 6-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4N29SM

DigiKey Part Number
58-4N29SM-ND
Manufacturer
Manufacturer Product Number
4N29SM
Description
6PIN DARLINGTON OUTPUT, SINGLE,
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Optoisolator Darlington with Base Output 5300Vrms 1 Channel 6-SMD
Datasheet
 Datasheet
EDA/CAD Models
4N29SM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
30V
Manufacturer
Isocom Components 2004 LTD
Current - Output / Channel
10mA
Series
Voltage - Forward (Vf) (Typ)
1.2V
Packaging
Tube
Current - DC Forward (If) (Max)
80 mA
Part Status
Active
Vce Saturation (Max)
1V
Number of Channels
1
Operating Temperature
-55°C ~ 100°C
Voltage - Isolation
5300Vrms
Mounting Type
Surface Mount
Turn On / Turn Off Time (Typ)
5µs, 40µs (Max)
Package / Case
6-SMD (0.300", 7.62mm)
Input Type
DC
Supplier Device Package
6-SMD
Output Type
Darlington with Base
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
10,67000 €0,67 €
650,35846 €23,30 €
1300,32892 €42,76 €
5200,28213 €146,71 €
1.0400,26383 €274,38 €
2.0150,24895 €501,63 €
5.0050,23194 €1.160,86 €
10.0100,22125 €2.214,71 €
25.0250,20960 €5.245,24 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,67000 €
Unit Price with VAT:0,79730 €