
4N29F | |
|---|---|
DigiKey Part Number | 58-4N29F-ND |
Manufacturer | |
Manufacturer Product Number | 4N29F |
Description | OPTOISOLTR 5.3KV 1CH DARL 6-DIP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 5300Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 80V |
Manufacturer Isocom Components 2004 LTD | Current - Output / Channel 80mA |
Series | Voltage - Forward (Vf) (Typ) 1.2V |
Packaging Tube | Current - DC Forward (If) (Max) 50 mA |
Part Status Active | Vce Saturation (Max) 1V |
Number of Channels 1 | Operating Temperature -25°C ~ 100°C |
Voltage - Isolation 5300Vrms | Mounting Type Through Hole |
Rise / Fall Time (Typ) 60µs, 53µs | Package / Case 6-DIP (0.300", 7.62mm) |
Input Type DC | Supplier Device Package 6-DIP |
Output Type Darlington |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 65 | 0,42338 € | 27,52 € |
| 130 | 0,38938 € | 50,62 € |
| 520 | 0,33565 € | 174,54 € |
| 1.040 | 0,31466 € | 327,25 € |
| 2.015 | 0,29759 € | 599,64 € |
| 5.005 | 0,27809 € | 1.391,84 € |
| 10.010 | 0,26584 € | 2.661,06 € |
| 25.025 | 0,25249 € | 6.318,56 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |

