
4N27X | |
|---|---|
DigiKey Part Number | 4N27X-ND |
Manufacturer | |
Manufacturer Product Number | 4N27X |
Description | OPTOISO 5.3KV TRANS W/BASE 6-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5300Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 30V |
Manufacturer Isocom Components 2004 LTD | Current - Output / Channel 50mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 60 mA |
Number of Channels 1 | Vce Saturation (Max) 500mV |
Voltage - Isolation 5300Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 10% @ 10mA | Mounting Type Through Hole |
Rise / Fall Time (Typ) 2µs, 2µs | Package / Case 6-DIP (0.300", 7.62mm) |
Input Type DC | Supplier Device Package 6-DIP |
Output Type Transistor with Base |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4N27 | Isocom Components 2004 LTD | 1.040 | 58-4N27-ND | 0,52000 € | Parametric Equivalent |
| 4N28 | Isocom Components 2004 LTD | 843 | 58-4N28-ND | 0,52000 € | Parametric Equivalent |
| 4N28X | Isocom Components 2004 LTD | 0 | 4N28X-ND | 0,19163 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.040 | 0,19163 € | 199,30 € |
| Unit Price without VAT: | 0,19163 € |
|---|---|
| Unit Price with VAT: | 0,22804 € |



