Parametric Equivalent
Parametric Equivalent

4N26SM | |
|---|---|
DigiKey Part Number | 58-4N26SM-ND |
Manufacturer | |
Manufacturer Product Number | 4N26SM |
Description | OPTOISO 5.3KV 1CH TRANS W/BASE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5300Vrms 1 Channel |
Datasheet | Datasheet |
Category | Output Type Transistor with Base |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 30V |
Series | Current - Output / Channel 50mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 60 mA |
Number of Channels 1 | Vce Saturation (Max) 500mV |
Voltage - Isolation 5300Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 20% @ 10mA | Mounting Type Surface Mount |
Rise / Fall Time (Typ) 2µs, 2µs | Package / Case 6-SMD, Gull Wing |
Input Type DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4N25SM | Isocom Components 2004 LTD | 1.300 | 58-4N25SM-ND | 0,57000 € | Parametric Equivalent |
| 4N25SMT&R | Isocom Components 2004 LTD | 0 | 58-4N25SMT&RTR-ND | 0,23959 € | Parametric Equivalent |
| 4N25XSM | Isocom Components 2004 LTD | 991 | 4N25XSM-ND | 0,29754 € | Parametric Equivalent |
| 4N25XSMT&R | Isocom Components 2004 LTD | 561 | 58-4N25XSMT&RCT-ND | 0,63000 € | Parametric Equivalent |
| 4N26SMT&R | Isocom Components 2004 LTD | 0 | 58-4N26SMT&RTR-ND | 0,23959 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.300 | 0,20412 € | 265,36 € |
| Unit Price without VAT: | 0,20412 € |
|---|---|
| Unit Price with VAT: | 0,24290 € |


