


MOT-RB37GM-50-12V | |
|---|---|
DigiKey Part Number | 2685-MOT-RB37GM-50-12V-ND |
Manufacturer | |
Manufacturer Product Number | MOT-RB37GM-50-12V |
Description | 37MM SPUR GEAR MOTOR, OFF-SET SH |
Customer Reference | |
Detailed Description | Brushed DC Motor Gearmotor 104 RPM 6.7W 12VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ISL Products International | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | DC Motor | |
Function | Gearmotor | |
Motor Type | Brushed | |
Voltage - Rated | 12VDC | |
RPM | 104 RPM | |
Torque - Rated (oz-in / mNm) | 72.90 / 514.85 | |
Power - Rated | 6.7W | |
Size / Dimension | Round - 1.457" Dia (37.00mm) | |
Diameter - Shaft | 0.236" (6.00mm) | |
Length - Shaft and Bearing | 4.039" (102.60mm) | |
Mounting Hole Spacing | 1.220" (31.00mm) | |
Torque - Max Momentary (oz-in / mNm) | 124.99 / 882.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,32000 € | 68,32 € |
| 10 | 65,25300 € | 652,53 € |
| 100 | 54,65490 € | 5.465,49 € |
| Unit Price without VAT: | 68,32000 € |
|---|---|
| Unit Price with VAT: | 81,30080 € |

