


MOT-RB37GM-150 | |
|---|---|
DigiKey Part Number | 2685-MOT-RB37GM-150-ND |
Manufacturer | |
Manufacturer Product Number | MOT-RB37GM-150 |
Description | 37MM SPUR GEAR MOTOR, OFF-SET SH |
Customer Reference | |
Detailed Description | Brushed DC Motor Gearmotor 34 RPM 6W 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ISL Products International | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | DC Motor | |
Function | Gearmotor | |
Motor Type | Brushed | |
Voltage - Rated | 24VDC | |
RPM | 34 RPM | |
Torque - Rated (oz-in / mNm) | 222.20 / 1569.06 | |
Power - Rated | 6W | |
Size / Dimension | Round - 1.457" Dia (37.00mm) | |
Diameter - Shaft | 0.236" (6.00mm) | |
Length - Shaft and Bearing | 4.138" (105.10mm) | |
Mounting Hole Spacing | 1.220" (31.00mm) | |
Torque - Max Momentary (oz-in / mNm) | 249.97 / 1765.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,79000 € | 70,79 € |
| 10 | 62,98100 € | 629,81 € |
| 100 | 57,85060 € | 5.785,06 € |
| Unit Price without VAT: | 70,79000 € |
|---|---|
| Unit Price with VAT: | 84,24010 € |

