MOT-KM NJSC-12-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOT-KM NJSC-12-A

DigiKey Part Number
2685-MOT-KMNJSC-12-A-ND
Manufacturer
Manufacturer Product Number
MOT-KM NJSC-12-A
Description
12MM SPUR GEAR MOTOR - BRUSHED,
Customer Reference
Detailed Description
Brushed DC Motor Gearmotor 106 RPM 0.28W 5VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ISL Products International
Series
-
Packaging
Box
Part Status
Active
Type
DC Motor
Function
Gearmotor
Motor Type
Brushed
Voltage - Rated
5VDC
RPM
106 RPM
Torque - Rated (oz-in / mNm)
3.47 / 24.51
Power - Rated
0.28W
Encoder Type
-
Diameter - Shaft
0.098" (2.50mm)
Length - Shaft and Bearing
0.945" (24.00mm)
Mounting Hole Spacing
0.354" (9.00mm)
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
8.99 / 63.46
Operating Temperature
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 103
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from ISL Products International Ltd.
A separate shipping fee may apply.
All prices are in EUR
Box
QuantityUnit PriceExt Price
130,99000 €30,99 €
218,78500 €37,57 €
10017,92180 €1.792,18 €
Unit Price without VAT:30,99000 €
Unit Price with VAT:36,87810 €