
MOT-IG42-VDC-84 | |
|---|---|
DigiKey Part Number | 2685-MOT-IG42-VDC-84-ND |
Manufacturer | |
Manufacturer Product Number | MOT-IG42-VDC-84 |
Description | 42MM PLANETARY GEAR MOTOR - BRUS |
Customer Reference | |
Detailed Description | Brushed DC Motor Gearmotor 76 RPM 45W 12VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ISL Products International | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | DC Motor | |
Function | Gearmotor | |
Motor Type | Brushed | |
Voltage - Rated | 12VDC | |
RPM | 76 RPM | |
Torque - Rated (oz-in / mNm) | 472.2 / 3334.26 | |
Power - Rated | 45W | |
Size / Dimension | Round - 1.654" Dia (42.00mm) | |
Diameter - Shaft | 0.315" (8.00mm) | |
Length - Shaft and Bearing | 5.272" (133.90mm) | |
Mounting Hole Spacing | 1.378" (35.00mm) | |
Termination Style | Terminals | |
Gear Reduction Ratio | 84 | |
Torque - Max Momentary (oz-in / mNm) | 1388.7 / 9806.65 | |
Weight | 1.3 lbs (589.7 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 264,26000 € | 264,26 € |
| 10 | 220,20900 € | 2.202,09 € |
| 100 | 157,28840 € | 15.728,84 € |
| Unit Price without VAT: | 264,26000 € |
|---|---|
| Unit Price with VAT: | 314,46940 € |


