MOT-IG30GM-24V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MOT-IG30GM-24V
Benefits of Early Engagement with an ISL Applications Engineer – DC Motor / Gear Motor Selection

MOT-IG30GM-24V

DigiKey Part Number
2685-MOT-IG30GM-24V-ND
Manufacturer
Manufacturer Product Number
MOT-IG30GM-24V
Description
30MM PLANETARY GEAR MOTOR - BRUS
Customer Reference
Detailed Description
Brushed DC Motor Gearmotor 54 RPM 7.42W 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ISL Products International
Series
-
Packaging
Box
Part Status
Active
Type
DC Motor
Function
Gearmotor
Motor Type
Brushed
Voltage - Rated
24VDC
RPM
54 RPM
Torque - Rated (oz-in / mNm)
180.54 / 1274.86
Power - Rated
7.42W
Encoder Type
-
Size / Dimension
Round - 1.181" Dia (30.00mm)
Diameter - Shaft
0.236" (6.00mm)
Length - Shaft and Bearing
3.988" (101.30mm)
Mounting Hole Spacing
0.945" (24.00mm)
Features
-
Gear Reduction Ratio
100
Torque - Max Momentary (oz-in / mNm)
333.3 / 2353.6
Operating Temperature
-
Approval Agency
-
Weight
0.452 lb (205.02 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from ISL Products International Ltd.
A separate shipping fee may apply.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1108,22000 €108,22 €
10103,77400 €1.037,74 €
10070,60750 €7.060,75 €
Unit Price without VAT:108,22000 €
Unit Price with VAT:128,78180 €