
MOT-IG-42GM 1:624 | |
|---|---|
DigiKey Part Number | 2685-MOT-IG-42GM1:624-ND |
Manufacturer | |
Manufacturer Product Number | MOT-IG-42GM 1:624 |
Description | 42MM PLANETARY GEAR MOTOR - BRUS |
Customer Reference | |
Detailed Description | Brushed DC Motor Gearmotor 9.5 RPM 18.83W 12VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ISL Products International | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | DC Motor | |
Function | Gearmotor | |
Motor Type | Brushed | |
Voltage - Rated | 12VDC | |
RPM | 9.5 RPM | |
Torque - Rated (oz-in / mNm) | 2680.27 / 18926.83 | |
Power - Rated | 18.83W | |
Size / Dimension | Round - 1.772" Dia (45.00mm) | |
Diameter - Shaft | 0.315" (8.00mm) | |
Length - Shaft and Bearing | 0.866" (22.00mm) | |
Mounting Hole Spacing | 1.378" (35.00mm) | |
Gear Reduction Ratio | 624 | |
Torque - Max Momentary (oz-in / mNm) | 1249.86 / 8825.99 | |
Weight | 1.4 lbs (635 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 247,67000 € | 247,67 € |
| 100 | 128,97630 € | 12.897,63 € |
| Unit Price without VAT: | 247,67000 € |
|---|---|
| Unit Price with VAT: | 294,72730 € |




