
MOT-I-81752-E | |
|---|---|
DigiKey Part Number | 2685-MOT-I-81752-E-ND |
Manufacturer | |
Manufacturer Product Number | MOT-I-81752-E |
Description | 42mm BLDC Planetary Gear Motor w |
Customer Reference | |
Detailed Description | Brushless (BLDC) DC Motor Gearmotor 8 RPM 25W Incremental 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ISL Products International | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Type | DC Motor | |
Function | Gearmotor | |
Motor Type | Brushless (BLDC) | |
Voltage - Rated | 24VDC | |
RPM | 8 RPM | |
Torque - Rated (oz-in / mNm) | 4106.7 / 29000 | |
Power - Rated | 25W | |
Encoder Type | Incremental | |
Size / Dimension | Round - 1.654" Dia (42.00mm) | |
Diameter - Shaft | 0.315" (8.00mm) | |
Length - Shaft and Bearing | 0.988" (25.10mm) | |
Mounting Hole Spacing | 1.339" (34.00mm) | |
Termination Style | Wire Leads with Connector | |
Features | 3 - Phase | |
Gear Reduction Ratio | 380 | |
Torque - Max Momentary (oz-in / mNm) | 4248 / 30000 | |
Operating Temperature | -10°C ~ 45°C | |
Approval Agency | - | |
Weight | 3.2 lbs (1.5 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 410,69000 € | 410,69 € |
| 10 | 367,50400 € | 3.675,04 € |
| 100 | 253,85870 € | 25.385,87 € |
| Unit Price without VAT: | 410,69000 € |
|---|---|
| Unit Price with VAT: | 488,72110 € |


