
MOT-I-81741-KC | |
|---|---|
DigiKey Part Number | 2685-MOT-I-81741-KC-ND |
Manufacturer | |
Manufacturer Product Number | MOT-I-81741-KC |
Description | 6mm Coreless Brushed Planetary G |
Customer Reference | |
Detailed Description | Brushed (Coreless) DC Motor Gearmotor 600 RPM 0.061W 3VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ISL Products International | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Type | DC Motor | |
Function | Gearmotor | |
Motor Type | Brushed (Coreless) | |
Voltage - Rated | 3VDC | |
RPM | 600 RPM | |
Torque - Rated (oz-in / mNm) | 0.113 / 0.8 | |
Power - Rated | 0.061W | |
Encoder Type | - | |
Size / Dimension | Round - 0.236" Dia (6.00mm) | |
Diameter - Shaft | 0.079" (2.00mm) | |
Length - Shaft and Bearing | 0.106" (2.70mm) | |
Mounting Hole Spacing | - | |
Termination Style | Wire Leads | |
Features | - | |
Gear Reduction Ratio | 40 | |
Torque - Max Momentary (oz-in / mNm) | 0.09 / 0.692 | |
Operating Temperature | -20°C ~ 40°C | |
Weight | 0.005lb (2.50g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,42000 € | 46,42 € |
| 10 | 42,96900 € | 429,69 € |
| 100 | 38,95290 € | 3.895,29 € |
| Unit Price without VAT: | 46,42000 € |
|---|---|
| Unit Price with VAT: | 55,23980 € |



