
MOT-I-81670-BL42H | |
|---|---|
DigiKey Part Number | 2685-MOT-I-81670-BL42H-ND |
Manufacturer | |
Manufacturer Product Number | MOT-I-81670-BL42H |
Description | 42mm BLDC Planetary Gear Motor, |
Customer Reference | |
Detailed Description | Brushless (BLDC) DC Motor Gearmotor 59 RPM 32W 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ISL Products International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DC Motor | |
Function | Gearmotor | |
Motor Type | Brushless (BLDC) | |
Voltage - Rated | 24VDC | |
RPM | 59 RPM | |
Torque - Rated (oz-in / mNm) | 777.69 / 5491.72 | |
Power - Rated | 32W | |
Encoder Type | - | |
Size / Dimension | Round - 1.654" Dia (42.00mm) | |
Diameter - Shaft | 0.315" (8.00mm) | |
Length - Shaft and Bearing | 0.866" (22.00mm) | |
Mounting Hole Spacing | 1.378" (35.00mm) | |
Termination Style | Wire Leads with Connector | |
Features | 3 - Phase | |
Gear Reduction Ratio | 51 | |
Torque - Max Momentary (oz-in / mNm) | 972 / 6864 | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | 1.5 lbs (680.4 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 235,72000 € | 235,72 € |
| 100 | 182,17160 € | 18.217,16 € |
| Unit Price without VAT: | 235,72000 € |
|---|---|
| Unit Price with VAT: | 280,50680 € |


