MOT-I-81567-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MOT-I-81567-A
Benefits of Early Engagement with an ISL Applications Engineer – DC Motor / Gear Motor Selection

MOT-I-81567-A

DigiKey Part Number
2685-MOT-I-81567-A-ND
Manufacturer
Manufacturer Product Number
MOT-I-81567-A
Description
38mm DC Motor - Brushed
Customer Reference
Detailed Description
Brushed DC Motor 4300 RPM 13.6W 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ISL Products International
Series
-
Packaging
Bag
Part Status
Active
Type
DC Motor
Function
-
Motor Type
Brushed
Voltage - Rated
24VDC
RPM
4300 RPM
Torque - Rated (oz-in / mNm)
3.81 / 26.87
Power - Rated
13.6W
Size / Dimension
Round - 1.496" Dia (38.00mm)
Diameter - Shaft
0.125" (3.17mm)
Length - Shaft and Bearing
2.972" (75.50mm)
Mounting Hole Spacing
0.984" (25.00mm)
Termination Style
Terminals
Torque - Max Momentary (oz-in / mNm)
16.66 / 117.22
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Will ship in approximately 3 days from ISL Products International Ltd.
A separate shipping fee may apply.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
138,65000 €38,65 €
10030,31590 €3.031,59 €
1.00020,42651 €20.426,51 €
Unit Price without VAT:38,65000 €
Unit Price with VAT:45,99350 €