MOT-I-81548
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MOT-I-81548
Benefits of Early Engagement with an ISL Applications Engineer – DC Motor / Gear Motor Selection

MOT-I-81548

DigiKey Part Number
2685-MOT-I-81548-ND
Manufacturer
Manufacturer Product Number
MOT-I-81548
Description
12mm Micro Spur Gear Motor
Customer Reference
Detailed Description
Brushed DC Motor Gearmotor 12 RPM 0.08W 7VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ISL Products International
Series
-
Packaging
Bag
Part Status
Active
Type
DC Motor
Function
Gearmotor
Motor Type
Brushed
Voltage - Rated
7VDC
RPM
12 RPM
Torque - Rated (oz-in / mNm)
8.55 / 60.41
Power - Rated
0.08W
Size / Dimension
Rectangular - 0.394" x 0.472" (10.00mm x 12.00mm)
Diameter - Shaft
0.118" (3.00mm)
Length - Shaft and Bearing
1.772" (45.00mm)
Mounting Hole Spacing
0.354" (9.00mm)
Termination Style
Terminals
Gear Reduction Ratio
639
Torque - Max Momentary (oz-in / mNm)
25 / 176.52
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Will ship in approximately 2 days from ISL Products International Ltd.
A separate shipping fee may apply.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
133,04000 €33,04 €
10030,01360 €3.001,36 €
2.50021,01382 €52.534,55 €
Unit Price without VAT:33,04000 €
Unit Price with VAT:39,31760 €