MOT-I-81508-42-14
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOT-I-81508-42-14

DigiKey Part Number
2685-MOT-I-81508-42-14-ND
Manufacturer
Manufacturer Product Number
MOT-I-81508-42-14
Description
42MM PLANETARY GEAR MOTOR - BRUS
Customer Reference
Detailed Description
Brushed DC Motor Gearmotor 395 RPM 27W 12VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ISL Products International
Series
-
Packaging
Box
Part Status
Active
Type
DC Motor
Function
Gearmotor
Motor Type
Brushed
Voltage - Rated
12VDC
RPM
395 RPM
Torque - Rated (oz-in / mNm)
111.10 / 784.53
Power - Rated
27W
Encoder Type
-
Size / Dimension
Round - 1.650" Dia (41.91mm)
Diameter - Shaft
0.315" (8.00mm)
Length - Shaft and Bearing
5.008" (127.20mm)
Mounting Hole Spacing
1.378" (35.00mm)
Features
-
Gear Reduction Ratio
14
Torque - Max Momentary (oz-in / mNm)
333.3 / 2353.6
Operating Temperature
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from ISL Products International Ltd.
A separate shipping fee may apply.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1211,82000 €211,82 €
100125,24510 €12.524,51 €
Unit Price without VAT:211,82000 €
Unit Price with VAT:252,06580 €