MOT-I-81496
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MOT-I-81496
Benefits of Early Engagement with an ISL Applications Engineer – DC Motor / Gear Motor Selection

MOT-I-81496

DigiKey Part Number
2685-MOT-I-81496-ND
Manufacturer
Manufacturer Product Number
MOT-I-81496
Description
17MM CORELESS BRUSHED DC MOTOR -
Customer Reference
Detailed Description
Brushed (Coreless) DC Motor 9509 RPM 1.92W 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ISL Products International
Series
-
Packaging
Box
Part Status
Active
Type
DC Motor
Function
-
Motor Type
Brushed (Coreless)
Voltage - Rated
24VDC
RPM
9509 RPM
Torque - Rated (oz-in / mNm)
0.26 / 1.86
Power - Rated
1.92W
Encoder Type
-
Size / Dimension
Round - 0.669" Dia (17.00mm)
Diameter - Shaft
0.059" (1.50mm)
Length - Shaft and Bearing
1.280" (32.50mm)
Mounting Hole Spacing
0.394" (10.00mm)
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
2.30 / 16.24
Operating Temperature
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from ISL Products International Ltd.
A separate shipping fee may apply.
All prices are in EUR
Box
QuantityUnit PriceExt Price
189,82000 €89,82 €
10058,69710 €5.869,71 €
Unit Price without VAT:89,82000 €
Unit Price with VAT:106,88580 €