MOT-I-81442-264
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MOT-I-81442-264
Benefits of Early Engagement with an ISL Applications Engineer – DC Motor / Gear Motor Selection

MOT-I-81442-264

DigiKey Part Number
2685-MOT-I-81442-264-ND
Manufacturer
Manufacturer Product Number
MOT-I-81442-264
Description
30MM PLANETARY GEAR MOTOR - BRUS
Customer Reference
Detailed Description
Brushed DC Motor Gearmotor 47 RPM 9.6W 12VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ISL Products International
Series
-
Packaging
Box
Part Status
Active
Type
DC Motor
Function
Gearmotor
Motor Type
Brushed
Voltage - Rated
12VDC
RPM
47 RPM
Torque - Rated (oz-in / mNm)
277.7 / 1961.3
Power - Rated
9.6W
Encoder Type
-
Size / Dimension
Round - 1.181" Dia (30.00mm)
Diameter - Shaft
0.236" (6.00mm)
Length - Shaft and Bearing
3.161" (80.30mm)
Mounting Hole Spacing
-
Termination Style
Quick Connect
Features
-
Gear Reduction Ratio
264
Torque - Max Momentary (oz-in / mNm)
819.35 / 5785.92
Operating Temperature
-
Approval Agency
-
Weight
0.529 lb (239.95 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.