MOT-I-81413-71
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MOT-I-81413-71
Benefits of Early Engagement with an ISL Applications Engineer – DC Motor / Gear Motor Selection

MOT-I-81413-71

DigiKey Part Number
2685-MOT-I-81413-71-ND
Manufacturer
Manufacturer Product Number
MOT-I-81413-71
Description
38MM PLANETARY GEAR MOTOR - BRUS
Customer Reference
Detailed Description
Brushed DC Motor Gearmotor 252 RPM 70W 12VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ISL Products International
Series
-
Packaging
Box
Part Status
Active
Type
DC Motor
Function
Gearmotor
Motor Type
Brushed
Voltage - Rated
12VDC
RPM
252 RPM
Torque - Rated (oz-in / mNm)
375.24 / 2649.76
Power - Rated
70W
Encoder Type
-
Size / Dimension
Round - 1.496" Dia (38.00mm)
Diameter - Shaft
0.315" (8.00mm)
Length - Shaft and Bearing
4.547" (115.50mm)
Mounting Hole Spacing
1.220" (31.00mm)
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
1878.82 / 13267.42
Operating Temperature
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 73
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from ISL Products International Ltd.
A separate shipping fee may apply.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1191,31000 €191,31 €
10137,25900 €1.372,59 €
100106,17460 €10.617,46 €
Unit Price without VAT:191,31000 €
Unit Price with VAT:227,65890 €