MOT-I-81343-37B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MOT-I-81343-37B
Benefits of Early Engagement with an ISL Applications Engineer – DC Motor / Gear Motor Selection

MOT-I-81343-37B

DigiKey Part Number
2685-MOT-I-81343-37B-ND
Manufacturer
Manufacturer Product Number
MOT-I-81343-37B
Description
37mm Spur Gear Motor, Offset Sha
Customer Reference
Detailed Description
Brushed DC Motor Gearmotor 64 RPM 5W 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ISL Products International
Series
Packaging
Box
Part Status
Active
Type
DC Motor
Function
Gearmotor
Motor Type
Brushed
Voltage - Rated
24VDC
RPM
64 RPM
Torque - Rated (oz-in / mNm)
111.1 / 784.53
Power - Rated
5W
Encoder Type
-
Size / Dimension
Round - 1.457" Dia (37.00mm)
Diameter - Shaft
0.236" (6.00mm)
Length - Shaft and Bearing
0.577" (14.65mm)
Mounting Hole Spacing
1.220" (31.00mm)
Termination Style
Quick Connect
Features
-
Gear Reduction Ratio
120
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 448
MARKETPLACE PRODUCT
Will ship in approximately 10 days from ISL Products International Ltd.
A separate shipping fee may apply.
All prices are in EUR
Box
QuantityUnit PriceExt Price
148,06000 €48,06 €
1044,99900 €449,99 €
10026,42920 €2.642,92 €
Unit Price without VAT:48,06000 €
Unit Price with VAT:57,19140 €