
MOT-I-81334-IG38 | |
|---|---|
DigiKey Part Number | 2685-MOT-I-81334-IG38-ND |
Manufacturer | |
Manufacturer Product Number | MOT-I-81334-IG38 |
Description | 38MM PLANETARY GEAR MOTOR, 24VDC |
Customer Reference | |
Detailed Description | Brushed DC Motor Gearmotor 975 RPM 23.7W 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ISL Products International | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | DC Motor | |
Function | Gearmotor | |
Motor Type | Brushed | |
Voltage - Rated | 24VDC | |
RPM | 975 RPM | |
Torque - Rated (oz-in / mNm) | 32.91 / 232.42 | |
Power - Rated | 23.7W | |
Encoder Type | - | |
Size / Dimension | Round - 1.496" Dia (38.00mm) | |
Diameter - Shaft | 0.315" (8.00mm) | |
Length - Shaft and Bearing | 3.862" (98.10mm) | |
Mounting Hole Spacing | 1.220" (31.00mm) | |
Features | - | |
Torque - Max Momentary (oz-in / mNm) | 88.18 / 622.72 | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | 0.882 lb (400.07 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,03000 € | 162,03 € |
| 100 | 106,64100 € | 10.664,10 € |
| Unit Price without VAT: | 162,03000 € |
|---|---|
| Unit Price with VAT: | 192,81570 € |

