MOT-I-46008
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOT-I-46008

DigiKey Part Number
2685-MOT-I-46008-ND
Manufacturer
Manufacturer Product Number
MOT-I-46008
Description
30MM PLANETARY GEAR MOTOR - BRUS
Customer Reference
Detailed Description
Brushed DC Motor Gearmotor 161 RPM 8.75W 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ISL Products International
Series
-
Packaging
Box
Part Status
Active
Type
DC Motor
Function
Gearmotor
Motor Type
Brushed
Voltage - Rated
24VDC
RPM
161 RPM
Torque - Rated (oz-in / mNm)
73.6 / 519.75
Power - Rated
8.75W
Encoder Type
-
Size / Dimension
Round - 1.181" Dia (30.00mm)
Diameter - Shaft
0.236" (6.00mm)
Length - Shaft and Bearing
3.736" (94.90mm)
Mounting Hole Spacing
0.945" (24.00mm)
Features
-
Gear Reduction Ratio
35
Torque - Max Momentary (oz-in / mNm)
166.65 / 1176.8
Operating Temperature
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from ISL Products International Ltd.
A separate shipping fee may apply.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1142,44000 €142,44 €
10077,17160 €7.717,16 €
Unit Price without VAT:142,44000 €
Unit Price with VAT:169,50360 €