
MOT-8HS-42-080-4 | |
|---|---|
DigiKey Part Number | 2685-MOT-8HS-42-080-4-ND |
Manufacturer | |
Manufacturer Product Number | MOT-8HS-42-080-4 |
Description | NEMA 8 Hybrid Stepper Motor |
Customer Reference | |
Detailed Description | Bipolar Stepper Motor Hybrid Frame Size 8 200.0 Step 800 mA 4.32VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Hybrid | |
Coil Type | Bipolar | |
Voltage - Rated | 4.32VDC | |
Current Rating (Amps) | 800 mA | |
Steps per Revolution | 200.0 | |
Step Angle | 1.8° | |
Accuracy | - | |
Torque - Holding (oz-in / mNm) | 4.17 / 29.42 | |
Size / Dimension | Square - 0.787" x 0.787" (20.00mm x 20.00mm) | |
NEMA Frame Size | ||
Diameter - Shaft | 0.157" (4.00mm) | |
Length - Shaft and Bearing | 0.394" (10.00mm) | |
Mounting Hole Spacing | 0.630" (16.00mm) | |
Termination Style | Wire Leads | |
Operating Temperature | -20°C ~ 50°C | |
Coil Resistance | 5.4 Ohms | |
Features | Round Shaft | |
Rotor Inertia | - | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,83000 € | 34,83 € |
| 10 | 28,46800 € | 284,68 € |
| Unit Price without VAT: | 34,83000 € |
|---|---|
| Unit Price with VAT: | 41,44770 € |



