
MOT-I-45228 IG30 | |
|---|---|
DigiKey Part Number | 2685-MOT-I-45228IG30-ND |
Manufacturer | |
Manufacturer Product Number | MOT-I-45228 IG30 |
Description | 30mm Planetary Gear Motor w. Lea |
Customer Reference | |
Detailed Description | Brushed DC Motor Gearmotor 198 RPM 15W 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ISL Products International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DC Motor | |
Function | Gearmotor | |
Motor Type | Brushed | |
Voltage - Rated | 24VDC | |
RPM | 198 RPM | |
Torque - Rated (oz-in / mNm) | 90.27 / 637.43 | |
Power - Rated | 15W | |
Encoder Type | - | |
Size / Dimension | Round - 1.181" Dia (30.00mm) | |
Diameter - Shaft | 0.236" (6.00mm) | |
Length - Shaft and Bearing | 0.720" (18.30mm) | |
Mounting Hole Spacing | 0.945" (24.00mm) | |
Termination Style | Wire Leads | |
Features | - | |
Gear Reduction Ratio | 71 | |
Torque - Max Momentary (oz-in / mNm) | 271.9 / 1920 | |
Operating Temperature | -10°C ~ 60°C | |
Approval Agency | - | |
Weight | 0.507 lb (229.97 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,34000 € | 145,34 € |
| 100 | 74,57960 € | 7.457,96 € |
| Unit Price without VAT: | 145,34000 € |
|---|---|
| Unit Price with VAT: | 172,95460 € |

