


MOT-42PGM-58-24V | |
|---|---|
DigiKey Part Number | 2685-MOT-42PGM-58-24V-ND |
Manufacturer | |
Manufacturer Product Number | MOT-42PGM-58-24V |
Description | 42mm Planetary Gear Motor - Brus |
Customer Reference | |
Detailed Description | Brushed DC Motor Gearmotor 60 RPM 22.8W 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ISL Products International | |
Series | * | |
Packaging | Box | |
Part Status | Active | |
Type | DC Motor | |
Function | Gearmotor | |
Motor Type | Brushed | |
Voltage - Rated | 24VDC | |
RPM | 60 RPM | |
Torque - Rated (oz-in / mNm) | 513.83 / 3628.46 | |
Power - Rated | 22.8W | |
Size / Dimension | Round - 1.654" Dia (42.00mm) | |
Diameter - Shaft | 0.315" (8.00mm) | |
Length - Shaft and Bearing | 0.988" (25.10mm) | |
Mounting Hole Spacing | 1.260" (32.00mm) | |
Termination Style | Wire Leads | |
Gear Reduction Ratio | 58 | |
Torque - Max Momentary (oz-in / mNm) | 1062.11 / 7500.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,48000 € | 199,48 € |
| 10 | 194,98000 € | 1.949,80 € |
| 100 | 152,00260 € | 15.200,26 € |
| Unit Price without VAT: | 199,48000 € |
|---|---|
| Unit Price with VAT: | 237,38120 € |

