
VMS-R330-1.0-U | |
|---|---|
DigiKey Part Number | 4423-VMS-R330-1.0-UTR-ND - Tape & Reel (TR) 4423-VMS-R330-1.0-UCT-ND - Cut Tape (CT) 4423-VMS-R330-1.0-UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VMS-R330-1.0-U |
Description | RESISTOR - ISA-PLAN SHUNT, 0.33, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 mOhms ±1% 4W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | 20ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.120" W (6.35mm x 3.05mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 5 | 1,29600 € | 6,48 € |
| 10 | 1,23400 € | 12,34 € |
| 25 | 1,16000 € | 29,00 € |
| 50 | 1,10960 € | 55,48 € |
| 100 | 1,06360 € | 106,36 € |
| 500 | 0,97094 € | 485,47 € |
| 1.000 | 0,93646 € | 936,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,84496 € | 7.604,64 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,73740 € |

