
VMK-R330-1.0-U | |
|---|---|
DigiKey Part Number | 4423-VMK-R330-1.0-UTR-ND - Tape & Reel (TR) 4423-VMK-R330-1.0-UCT-ND - Cut Tape (CT) 4423-VMK-R330-1.0-UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VMK-R330-1.0-U |
Description | RESISTOR - ISA-PLAN SHUNT, 0.33, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 mOhms ±1% 1.5W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient 20ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.120" L x 0.060" W (3.05mm x 1.52mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,80000 € | 1,80 € |
| 10 | 1,19400 € | 11,94 € |
| 25 | 1,02920 € | 25,73 € |
| 50 | 0,92580 € | 46,29 € |
| 100 | 0,83830 € | 83,83 € |
| 250 | 0,74212 € | 185,53 € |
| 500 | 0,68198 € | 340,99 € |
| 1.000 | 0,63087 € | 630,87 € |
| 5.000 | 0,61116 € | 3.055,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.500 | 0,50169 € | 6.271,12 € |
| Unit Price without VAT: | 1,80000 € |
|---|---|
| Unit Price with VAT: | 2,14200 € |

