VMK-R010-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VMK-R050-1.0-U

DigiKey Part Number
4423-VMK-R050-1.0-UTR-ND - Tape & Reel (TR)
4423-VMK-R050-1.0-UCT-ND - Cut Tape (CT)
4423-VMK-R050-1.0-UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VMK-R050-1.0-U
Description
RESISTOR - ISA-PLAN SHUNT, 0.05,
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 mOhms ±1% 1.5W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
-
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
20ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.120" L x 0.060" W (3.05mm x 1.52mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.539
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,83000 €1,83 €
101,21300 €12,13 €
251,04560 €26,14 €
500,94100 €47,05 €
1000,85190 €85,19 €
2500,75420 €188,55 €
5000,69306 €346,53 €
1.0000,64112 €641,12 €
5.0000,62109 €3.105,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
12.5000,50984 €6.373,00 €
Manufacturers Standard Package
Unit Price without VAT:1,83000 €
Unit Price with VAT:2,17770 €