
VMK-R050-1.0-U | |
|---|---|
DigiKey Part Number | 4423-VMK-R050-1.0-UTR-ND - Tape & Reel (TR) 4423-VMK-R050-1.0-UCT-ND - Cut Tape (CT) 4423-VMK-R050-1.0-UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VMK-R050-1.0-U |
Description | RESISTOR - ISA-PLAN SHUNT, 0.05, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 1.5W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | - | |
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | 20ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.120" L x 0.060" W (3.05mm x 1.52mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,83000 € | 1,83 € |
| 10 | 1,21300 € | 12,13 € |
| 25 | 1,04560 € | 26,14 € |
| 50 | 0,94100 € | 47,05 € |
| 100 | 0,85190 € | 85,19 € |
| 250 | 0,75420 € | 188,55 € |
| 500 | 0,69306 € | 346,53 € |
| 1.000 | 0,64112 € | 641,12 € |
| 5.000 | 0,62109 € | 3.105,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.500 | 0,50984 € | 6.373,00 € |
| Unit Price without VAT: | 1,83000 € |
|---|---|
| Unit Price with VAT: | 2,17770 € |

