5 mOhms ±1% 5W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLP-R005-1.0

DigiKey Part Number
4423-VLP-R005-1.0TR-ND - Tape & Reel (TR)
4423-VLP-R005-1.0CT-ND - Cut Tape (CT)
4423-VLP-R005-1.0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLP-R005-1.0
Description
RESISTOR - ISA-PLAN SHUNT, 0.005
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
5 mOhms ±1% 5W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Datasheet
 Datasheet
EDA/CAD Models
VLP-R005-1.0 Models
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
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.200" L x 0.100" W (5.08mm x 2.54mm)
Height - Seated (Max)
0.022" (0.55mm)
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
In-Stock: 6.288
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,82000 €2,82 €
101,89500 €18,95 €
251,64280 €41,07 €
501,48460 €74,23 €
1001,35010 €135,01 €
2501,20276 €300,69 €
5001,11056 €555,28 €
1.0001,05337 €1.053,37 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,86060 €8.606,00 €
Manufacturers Standard Package
Unit Price without VAT:2,82000 €
Unit Price with VAT:3,35580 €