
VLP-R003-1.0 | |
|---|---|
DigiKey Part Number | 4423-VLP-R003-1.0TR-ND - Tape & Reel (TR) 4423-VLP-R003-1.0CT-ND - Cut Tape (CT) 4423-VLP-R003-1.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLP-R003-1.0 |
Description | RESISTOR - ISA-PLAN SHUNT, 0.03, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | - | |
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,82000 € | 2,82 € |
| 10 | 1,89500 € | 18,95 € |
| 25 | 1,64280 € | 41,07 € |
| 50 | 1,48460 € | 74,23 € |
| 100 | 1,35010 € | 135,01 € |
| 250 | 1,20276 € | 300,69 € |
| 500 | 1,11056 € | 555,28 € |
| 1.000 | 1,05337 € | 1.053,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,86060 € | 8.606,00 € |
| Unit Price without VAT: | 2,82000 € |
|---|---|
| Unit Price with VAT: | 3,35580 € |

