
VLK-R001-5.0 | |
|---|---|
DigiKey Part Number | 4423-VLK-R001-5.0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VLK-R001-5.0 |
Description | RESISTOR E |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±5% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Pulse Withstanding |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Pulse Withstanding |
Mfr | Temperature Coefficient 50ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.120" L x 0.060" W (3.05mm x 1.52mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,74366 € | 7.436,60 € |
| Unit Price without VAT: | 0,74366 € |
|---|---|
| Unit Price with VAT: | 0,88496 € |

