
SMT-R010-0.3 | |
|---|---|
DigiKey Part Number | 4423-SMT-R010-0.3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMT-R010-0.3 |
Description | RESISTOR - ISA-PLAN SHUNT, 0.01, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±0.3% 7W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Pulse Withstanding Metal Foil |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Size / Dimension | 0.280" L x 0.165" W (7.10mm x 4.20mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,28464 € | 6.423,20 € |
| Unit Price without VAT: | 1,28464 € |
|---|---|
| Unit Price with VAT: | 1,52872 € |

