
SMT-R000 | |
|---|---|
DigiKey Part Number | 4423-SMT-R000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMT-R000 |
Description | RESISTOR - ISA-PLAN POWER BRIDGE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | - | |
Features | - | |
Temperature Coefficient | - | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.280" L x 0.165" W (7.10mm x 4.20mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,63185 € | 3.159,25 € |
| Unit Price without VAT: | 0,63185 € |
|---|---|
| Unit Price with VAT: | 0,75190 € |

