
SMS-R100-1.0 | |
|---|---|
DigiKey Part Number | 4423-SMS-R100-1.0TR-ND - Tape & Reel (TR) 4423-SMS-R100-1.0CT-ND - Cut Tape (CT) 4423-SMS-R100-1.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMS-R100-1.0 |
Description | RESISTOR - ISA-PLAN SHUNT, 0.1, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.120" W (6.35mm x 3.05mm) |
Tolerance | Height - Seated (Max) 0.039" (1.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,33000 € | 3,33 € |
| 10 | 2,24200 € | 22,42 € |
| 25 | 1,94720 € | 48,68 € |
| 50 | 1,76260 € | 88,13 € |
| 100 | 1,60580 € | 160,58 € |
| 250 | 1,43396 € | 358,49 € |
| 500 | 1,32648 € | 663,24 € |
| 1.000 | 1,28454 € | 1.284,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,07276 € | 5.363,80 € |
| Unit Price without VAT: | 3,33000 € |
|---|---|
| Unit Price with VAT: | 3,96270 € |

