
SMS-R100-0.5-EM | |
|---|---|
DigiKey Part Number | 4423-SMS-R100-0.5-EM-ND |
Manufacturer | |
Manufacturer Product Number | SMS-R100-0.5-EM |
Description | RESISTOR - AEROSPACE RATED ISA-P |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±0.5% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Operating Temperature -55°C ~ 170°C |
Series | Package / Case 2512 (6332 Metric) |
Packaging Tray | Supplier Device Package |
Part Status Active | Ratings AEC-Q200 |
Resistance | Size / Dimension 0.250" L x 0.120" W (6.35mm x 3.05mm) |
Tolerance | Height - Seated (Max) 0.039" (1.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,44000 € | 123,44 € |
| 10 | 93,17500 € | 931,75 € |
| 25 | 85,01080 € | 2.125,27 € |
| 50 | 79,90540 € | 3.995,27 € |
| 100 | 75,57110 € | 7.557,11 € |
| Unit Price without VAT: | 123,44000 € |
|---|---|
| Unit Price with VAT: | 146,89360 € |

