
SMS-R040-0.5 | |
|---|---|
DigiKey Part Number | 4423-SMS-R040-0.5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMS-R040-0.5 |
Description | RESISTOR - ISA-PLAN SHUNT, 0.04, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 mOhms ±0.5% 5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.120" W (6.35mm x 3.05mm) |
Tolerance | Height - Seated (Max) 0.039" (1.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,15465 € | 5.773,25 € |
| Unit Price without VAT: | 1,15465 € |
|---|---|
| Unit Price with VAT: | 1,37403 € |

