
SMS-R015-1.0 | |
|---|---|
DigiKey Part Number | 4423-SMS-R015-1.0TR-ND - Tape & Reel (TR) 4423-SMS-R015-1.0CT-ND - Cut Tape (CT) 4423-SMS-R015-1.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMS-R015-1.0 |
Description | RESISTOR - ISA-PLAN SHUNT, 0.015 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 mOhms ±1% 5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | - | |
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.120" W (6.35mm x 3.05mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 € | 3,57 € |
| 10 | 2,40700 € | 24,07 € |
| 25 | 2,09280 € | 52,32 € |
| 50 | 1,89580 € | 94,79 € |
| 100 | 1,72830 € | 172,83 € |
| 250 | 1,54476 € | 386,19 € |
| 500 | 1,42998 € | 714,99 € |
| 1.000 | 1,39572 € | 1.395,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,15904 € | 5.795,20 € |
| Unit Price without VAT: | 3,57000 € |
|---|---|
| Unit Price with VAT: | 4,24830 € |

