
SMP-R250-1.0 | |
|---|---|
DigiKey Part Number | 4423-SMP-R250-1.0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMP-R250-1.0 |
Description | RESISTOR - ISA-PLAN SHUNT, 0.250 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 250 mOhms ±1% 3W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,70876 € | 7.087,60 € |
| Unit Price without VAT: | 0,70876 € |
|---|---|
| Unit Price with VAT: | 0,84342 € |

