
SMP-R150-1.0 | |
|---|---|
DigiKey Part Number | 4423-SMP-R150-1.0TR-ND - Tape & Reel (TR) 4423-SMP-R150-1.0CT-ND - Cut Tape (CT) 4423-SMP-R150-1.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP-R150-1.0 |
Description | RESISTOR - ISA-PLAN SHUNT, 0.15, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±1% 3W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | - | |
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,23000 € | 2,23 € |
| 10 | 1,48500 € | 14,85 € |
| 25 | 1,28360 € | 32,09 € |
| 50 | 1,15740 € | 57,87 € |
| 100 | 1,04990 € | 104,99 € |
| 250 | 0,93220 € | 233,05 € |
| 500 | 0,85854 € | 429,27 € |
| 1.000 | 0,79594 € | 795,94 € |
| 5.000 | 0,79003 € | 3.950,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,64823 € | 6.482,30 € |
| Unit Price without VAT: | 2,23000 € |
|---|---|
| Unit Price with VAT: | 2,65370 € |

