
SMK-R000 | |
|---|---|
DigiKey Part Number | 4423-SMK-R000TR-ND - Tape & Reel (TR) 4423-SMK-R000CT-ND - Cut Tape (CT) 4423-SMK-R000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMK-R000 |
Description | RESISTOR - ISA-PLAN POWER BRIDGE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | - | |
Features | - | |
Temperature Coefficient | - | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.120" L x 0.060" W (3.05mm x 1.52mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,92000 € | 1,92 € |
| 10 | 1,27400 € | 12,74 € |
| 25 | 1,09840 € | 27,46 € |
| 50 | 0,98900 € | 49,45 € |
| 100 | 0,89570 € | 89,57 € |
| 250 | 0,79356 € | 198,39 € |
| 500 | 0,72968 € | 364,84 € |
| 1.000 | 0,67538 € | 675,38 € |
| 5.000 | 0,65836 € | 3.291,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.500 | 0,53811 € | 6.726,38 € |
| Unit Price without VAT: | 1,92000 € |
|---|---|
| Unit Price with VAT: | 2,28480 € |

