68 mOhms ±0.5% 10W Through Hole Resistor 4-SIP Pulse Withstanding
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBV-R068-F1-0.5

DigiKey Part Number
4423-PBV-R068-F1-0.5-ND
Manufacturer
Manufacturer Product Number
PBV-R068-F1-0.5
Description
RESISTOR - ISA-PLAN THROUGH-HOLE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
68 mOhms ±0.5% 10W Through Hole Resistor 4-SIP Pulse Withstanding
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Pulse Withstanding
Mfr
Temperature Coefficient
±30ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tray
Package / Case
Part Status
Active
Supplier Device Package
4-SIP
Resistance
Size / Dimension
0.886" L x 0.175" W (22.50mm x 4.45mm)
Tolerance
Height - Seated (Max)
0.815" (20.70mm)
Power (Watts)
Number of Terminations
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
50018,34722 €9.173,61 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:18,34722 €
Unit Price with VAT:21,83319 €