33 mOhms ±0.5% 10W Through Hole Resistor 4-SIP Pulse Withstanding
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBV-R033-F1-0.5

DigiKey Part Number
4423-PBV-R033-F1-0.5-ND
Manufacturer
Manufacturer Product Number
PBV-R033-F1-0.5
Description
RESISTOR - ISA-PLAN THROUGH-HOLE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
33 mOhms ±0.5% 10W Through Hole Resistor 4-SIP Pulse Withstanding
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
-
Features
Pulse Withstanding
Temperature Coefficient
±30ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
Supplier Device Package
4-SIP
Size / Dimension
0.886" L x 0.175" W (22.50mm x 4.45mm)
Height - Seated (Max)
0.815" (20.70mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
50018,57820 €9.289,10 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:18,57820 €
Unit Price with VAT:22,10806 €